- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1639710000
1639710000
Weidmuller
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Cable Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 1639710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
174 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
Minimum Order Quantity:
62
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$3.146
62
$2.860
174
$2.440
348
$2.350
522
$2.280
1,044
$2.180
2,610
$2.050
5,046
$1.960
7,656 +
$1.920
Click for Quote
Log in
to unlock special pricing