- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1639460000
Weidmuller
1639460000
Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box
Search Keywords: 1639460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1639460000 RoHS compliant?
Yes, 1639460000 is RoHS compliant.
What is the lead time for 1639460000?
The standard lead time for 1639460000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$22.45
5
$21.00
18
$20.03
36
$19.43
108
$17.84
252
$17.36
504 +
$17.13
Click for Quote
Log in
to unlock special pricing