- Home ›
- All Products›
- 1639420000
1639420000
Weidmuller
Conn Terminal Block SKT 20 POS 3.5mm Screw ST Panel Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 20 POS 3.5mm Screw ST Panel Mount 8A Box
Search Keywords: 1639420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$18.79
24
$16.26
48
$15.79
72
$15.55
120
$14.93
264
$14.53
504 +
$14.31
Click for Quote
Log in
to unlock special pricing