- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 163926
163926
Weidmuller
Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box
Search Keywords: 163926
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Weidmuller
-
Parça Numarası:163926
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 100 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
22 Weeks
Gemi olabilir
11.4.26
PRICE (USD)
MİKTAR
Unit Price
10
$3.51
90
$2.85
180
$2.73
270
$2.69
540
$2.61
1.080
$2.50
2.520
$2.44
5.040 +
$2.37
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için