- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1639150000
Weidmuller
1639150000
WEIDMULLER 1639150000Pluggable Terminal Block, 16 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WEIDMULLER 1639150000Pluggable Terminal Block, 16 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Search Keywords: 1639150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1639150000 RoHS compliant?
Yes, 1639150000 is RoHS compliant.
What is the lead time for 1639150000?
The standard lead time for 1639150000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
5
$14.44
30
$13.42
60
$13.02
120
$12.62
270
$12.16
510
$11.79
1,020 +
$11.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT