- Home ›
- All Products›
- 1639020000
1639020000
Weidmuller
WEIDMULLER 1639020000 Pluggable Terminal Block, 3 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
WEIDMULLER 1639020000 Pluggable Terminal Block, 3 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Search Keywords: 1639020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
53
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$6.160
50
$3.953
108
$3.591
324
$3.331
540
$3.173
1,080
$3.094
2,592
$3.078
5,076 +
$3.063
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments