- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1638920000
1638920000
Weidmuller
Conn Terminal Block SKT 16 POS 3.5mm Screw ST Cable Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 16 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 1638920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1638920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$25.05
30
$15.78
60
$14.47
120
$13.12
270
$12.72
510
$12.59
1,020 +
$12.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT