Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1638840000

Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 1638840000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1638840000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1638840000 RoHS compliant?
Yes, 1638840000 is RoHS compliant.
What is the lead time for 1638840000?
The standard lead time for 1638840000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,101
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.08
25
$7.48
66
$6.92
132
$6.67
264
$6.20
528
$6.16
1,056
$6.14
2,508 +
$6.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!