- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 163883
163883
Weidmuller
Conn Terminal Block SKT 7 POS 3.5mm Screw ST Cable Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 7 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 163883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:163883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.44
72
$4.42
144
$4.22
288
$4.04
504
$3.87
1,008
$3.77
2,520
$3.67
5,040 +
$3.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments