Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1638780000

Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 1638780000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1638780000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 258
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: SKT3821
Termination Method: Screw3836
Pitch: 3.5 mm
Number of Circuits: 23829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 8 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1638780000 RoHS compliant?
Yes, 1638780000 is RoHS compliant.
What is the lead time for 1638780000?
The standard lead time for 1638780000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 458
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.32
100
$2.02
258
$1.81
516
$1.69
1,032
$1.60
2,580
$1.59
5,160
$1.47
7,740 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!