- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 163878
163878
Weidmuller
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 163878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:163878
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
258 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.55
258
$1.26
516
$1.21
1,032
$1.15
2,580
$1.11
5,160
$1.08
7,740
$1.06
10,062 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments