- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 163863
163863
Weidmuller
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords: 163863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:163863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.76
48
$6.31
96
$6.03
144
$5.85
288
$5.53
528
$5.45
1,008
$5.37
2,544 +
$5.18
Click for Quote
Log in
to unlock special pricing