- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1638380000
Weidmuller
1638380000
Conn Terminal Block SKT 13 POS 5mm Screw ST Cable Mount 10A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 13 POS 5mm Screw ST Cable Mount 10A Box
Search Keywords: 1638380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1638380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1638380000 RoHS compliant?
Yes, 1638380000 is RoHS compliant.
What is the lead time for 1638380000?
The standard lead time for 1638380000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
4
$8.186
25
$7.777
50
$7.388
100
$7.018
500
$6.478
1,000
$6.155
1,500
$5.939
2,500 +
$5.723
Click for Quote
Log in
to unlock special pricing