- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1636780000
Weidmuller
1636780000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
Search Keywords: 1636780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1636780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight3817
Product Guides
+
Frequently Asked Questions
Is 1636780000 RoHS compliant?
Yes, 1636780000 is RoHS compliant.
What is the lead time for 1636780000?
The standard lead time for 1636780000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$2.332
100
$2.120
300
$1.790
500
$1.670
1,000
$1.520
2,500
$1.500
5,000
$1.430
7,500
$1.420
10,000 +
$1.410
Click for Quote
Log in
to unlock special pricing