- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1636180000
1636180000
Weidmuller
Conn Terminal Block 3 POS 10.16mm Solder RA Thru-Hole 65A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 10.16mm Solder RA Thru-Hole 65A Box
Search Keywords: 1636180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1636180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:65 A
-
Wire Size:6-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,183
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$12.34
40
$12.23
60
$12.14
100
$8.65
260
$7.95
500
$7.93
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments