- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1636170000
1636170000
Weidmuller
Conn Terminal Block 2 POS 10.16mm Solder RA Thru-Hole 65A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 10.16mm Solder RA Thru-Hole 65A Box
Search Keywords: 1636170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1636170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:65 A
-
Wire Size:6-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
820
can ship
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$6.09
40
$5.90
100
$5.63
260
$5.39
500
$5.17
1,000
$5.03
2,500
$4.90
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing