- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 163604
163604
Weidmuller
Conn Terminal Block SKT 12 POS 5mm Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 12 POS 5mm Screw ST Cable Mount 15A Box
Search Keywords: 163604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:163604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$13.068
10
$12.415
30
$8.277
60
$7.640
120
$7.094
270
$6.449
510 +
$6.286
Click for Quote
Log in
to unlock special pricing