- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1635780000
Weidmuller
1635780000
Conn Shrouded Header HDR 6 POS 5.08mm Solder Lug ST Panel Mount Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 6 POS 5.08mm Solder Lug ST Panel Mount Box
Search Keywords: 1635780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1635780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1635780000 RoHS compliant?
Yes, 1635780000 is RoHS compliant.
What is the lead time for 1635780000?
The standard lead time for 1635780000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
46
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$4.246
46
$3.860
72
$3.740
252
$3.470
504
$3.280
1,008
$3.270
2,520
$3.110
5,004
$3.070
7,524 +
$3.060
Click for Quote
Log in
to unlock special pricing