- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1635740000
1635740000
Weidmuller
Conn Shrouded Header HDR 2 POS 5.08mm Solder Lug ST Panel Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 5.08mm Solder Lug ST Panel Mount Box
Search Keywords: 1635740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1635740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
60
$1.477
300
$1.200
540
$1.146
1,020
$1.097
2,520
$1.052
5,040
$1.024
7,500
$1.009
10,020 +
$0.994
Click for Quote
Log in
to unlock special pricing