- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1634120000
1634120000
Weidmuller
The 1634120000 is a 20-pole, 90-degree pin header with a 3.50 mm pitch and 4.5 mm solder pins.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1634120000 is a 20-pole, 90-degree pin header with a 3.50 mm pitch and 4.5 mm solder pins.
Search Keywords: 1634120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1634120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20
$9.52
40
$9.38
60
$9.10
100
$8.83
260
$8.35
500
$8.13
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing