- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1633920000
1633920000
Weidmuller
Conn Shrouded Header M 26 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 26 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1633920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1633920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
220
can ship
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$13.45
30
$12.45
50
$12.26
100
$11.92
250
$11.43
500
$11.12
1,000 +
$10.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments