- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1633450000
1633450000
Weidmuller
Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1633450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1633450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:8 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
15
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$11.60
30
$11.09
50
$10.84
100
$10.52
250
$10.09
500
$9.76
1,000 +
$9.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments