- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1633280000
Weidmuller
1633280000
The 1633280000 is a 50-pole cross-connector bridge from the SAK Series designed for establishing cross-connection links.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1633280000 is a 50-pole cross-connector bridge from the SAK Series designed for establishing cross-connection links.
Search Keywords: 1633280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1633280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Cross Jumper3636
-
Pitch:N/A
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1633280000 RoHS compliant?
Yes, 1633280000 is RoHS compliant.
What is the lead time for 1633280000?
The standard lead time for 1633280000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$25.26
10
$24.58
25
$23.67
50
$22.99
100
$22.30
250
$21.39
500 +
$20.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT