- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1633230000
1633230000
Weidmuller
Conn Cross Jumper PL 5 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cross Jumper PL 5 POS ST
Search Keywords: 1633230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1633230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cross Jumper3636
-
Pitch:N/A
-
Number of Contacts:5
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$5.02
60
$4.86
100
$4.64
260
$4.44
500
$4.26
1,000
$4.15
2,500
$4.04
5,000 +
$3.98
Click for Quote
Log in
to unlock special pricing