- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 163239
163239
Weidmuller
Conn Test Adapter 1 POS Screw ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Test Adapter 1 POS Screw ST 1 Port
Search Keywords: 163239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:163239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Adapter
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
-
Dimension:66.1 x 5 x 107.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$8.49
50
$8.11
100
$7.87
250
$7.44
500
$7.24
1,000
$7.13
2,500 +
$6.88
Click for Quote
Log in
to unlock special pricing