- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1632360000
1632360000
Weidmuller
Conn Test Adapter M 1 POS Screw ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Test Adapter M 1 POS Screw ST 1 Port
Search Keywords: 1632360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1632360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Adapter
-
Gender:M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:N/A
-
Maximum Current Rating:6 A
-
Operating Temperature:-50 to 100 °C
-
Dimension:66.1 x 6 x 107.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$20.37
25
$11.93
50
$10.79
100
$10.18
250
$9.49
500
$9.36
1,000 +
$9.31
Click for Quote
Log in
to unlock special pricing