Image is representational - see mfr. specs

1632350000

Weidmuller

Conn Test Adapter M 1 POS Screw ST 1 Port

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Test Adapter M 1 POS Screw ST 1 Port
Search Keywords: 1632350000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Weidmuller
  • Артикул / №:
    1632350000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Test Adapter
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    N/A
  • Maximum Current Rating:
    6 A
  • Operating Temperature:
    -50 to 100 °C
  • Dimension:
    66.1 x 6 x 107.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 19
Ships today, if you order in
Minimum Order Quantity:
16
6 Weeks Можно отправить 16/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
16
$11.07
25
$10.03
50
$9.58
100
$9.30
250
$8.79
500
$8.56
1 000 +
$8.43
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!