- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1632090000
1632090000
Weidmuller
Accessory - ZDU/ZPE 4 Series DIN Rail Mount Terminal Blocks - End Plate - Z Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Accessory - ZDU/ZPE 4 Series DIN Rail Mount Terminal Blocks - End Plate - Z Series.
Search Keywords: 1632090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1632090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate3365
-
Dimension:62 x 2 x 34.83362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,573
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.945
250
$0.823
500
$0.788
1,000
$0.673
2,500
$0.670
5,000
$0.666
7,500
$0.663
10,000 +
$0.660
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT