Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1631930000

Connector Accessories Marker Straight Beige

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Connector Accessories Marker Straight Beige
Search Keywords: 1631930000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1631930000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Marker
Dimension: 44.5 x 9.5 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1631930000 RoHS compliant?
Yes, 1631930000 is RoHS compliant.
What is the lead time for 1631930000?
The standard lead time for 1631930000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.71
100
$2.48
260
$2.30
500
$2.18
1,000
$2.08
2,500
$2.07
5,000
$2.06
7,500 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!