- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 163192
163192
Weidmuller
Connector Accessories Connector Marker Straight Paper White
Datasheet Accessories Notify Me
RoHS Compliant
Sheet Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight Paper White
Search Keywords: 163192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:163192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:48219090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:40 x 7 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.94
100
$2.39
250
$2.28
500
$2.18
1,000
$2.09
2,500
$2.04
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments