Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1630180001

Connector Accessories Connector Marker Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Sheet Packaging
Certificate of Compliance
Description +
Connector Accessories Connector Marker Straight
Search Keywords: 1630180001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1630180001
Unit of Measure: Per Each
RoHS: Yes
HTS: 49119900
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Connector Marker3365
Dimension: 121.9 x 43362mm
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1630180001 RoHS compliant?
Yes, 1630180001 is RoHS compliant.
What is the lead time for 1630180001?
The standard lead time for 1630180001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
On Order:
100   can ship 12/11/26
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.52
30
$6.51
100
$5.45
250
$5.42
500
$5.41
1,000
$4.61
2,500
$4.60
5,000 +
$4.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!