- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1630160033
1630160033
Weidmuller
Connector Accessories Connector Marker Polyester White
Datasheet Accessories Notify Me
RoHS Compliant
SHEET Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Polyester White
Search Keywords: 1630160033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1630160033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:81.3 x 4 mm
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$11.238
10
$10.676
30
$7.118
50
$6.570
100
$6.101
250
$5.546
500 +
$5.406
Click for Quote
Log in
to unlock special pricing