- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1630150001
1630150001
Weidmuller
Connector Accessories Marker
Datasheet Accessories Notify Me
RoHS Non-Compliant
Sheet Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker
Search Keywords: 1630150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1630150001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:49119900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker3365
-
Dimension:563362mm
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$8.91
30
$7.24
100
$5.96
250
$5.48
500
$5.21
1,000
$5.08
2,500
$5.06
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT