- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1629940000
1629940000
Weidmuller
Connector Accessories Connector Marker Polyester White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Polyester White
Search Keywords: 1629940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1629940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Connector Marker
-
Dimension:28 x 4 mm
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$8.95
25
$7.27
50
$7.16
100
$6.94
250
$6.37
500
$6.28
1,000
$6.18
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing