- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 162994
162994
Weidmuller
Connector Accessories Connector Marker Polyester White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Polyester White
Search Keywords: 162994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Connector Marker
-
Dimension:28 x 4 mm
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$14.705
10
$8.578
25
$7.918
50
$7.249
100
$6.955
250 +
$6.515
Click for Quote
Log in
to unlock special pricing