- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1629150000
1629150000
Weidmuller
Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 1629150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1629150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:7.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:15 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Buy all 71 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
1,800
can ship
Stock lot only:
71
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$2.0966
100
$1.9060
300
$1.7390
500
$1.6310
1,000
$1.5110
2,500
$1.5030
5,000
$1.4960
7,500
$1.4880
10,000 +
$1.4810
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT