- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627990000
1627990000
Weidmuller
Conn Terminal Block SKT 9 POS 7.5mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 9 POS 7.5mm Screw RA Cable Mount 15A Box
Search Keywords: 1627990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:7.5 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$10.24
30
$9.28
60
$8.87
120
$8.61
270
$8.14
510
$7.92
1,020 +
$7.80
Click for Quote
Log in
to unlock special pricing