- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627960000
1627960000
Weidmuller
Conn Terminal Block SKT 6 POS 7.5mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 6 POS 7.5mm Screw RA Cable Mount 15A Box
Search Keywords: 1627960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:7.5 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$7.62
25
$6.39
100
$5.91
250
$5.66
500
$5.42
1,000
$5.28
2,500
$5.14
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing