Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1627930000

Conn Terminal Block SKT 3 POS 7.5mm Screw RA Cable Mount 15A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 3 POS 7.5mm Screw RA Cable Mount 15A Box
Search Keywords: 1627930000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1627930000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    SKT3821
  • Termination Method:
    Screw3836
  • Pitch:
    7.5 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1627930000 RoHS compliant?
Yes, 1627930000 is RoHS compliant.
What is the lead time for 1627930000?
The standard lead time for 1627930000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Manufacturer Stock:
800 can ship
Minimum Order Quantity:
10
25 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.31
100
$3.18
300
$2.97
500
$2.88
1,000
$2.75
2,500
$2.58
5,000 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!