- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1627870000
1627870000
Weidmuller
The 1627870000 is a pluggable cross-connector accessory for terminals with a rated current of 41 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1627870000 is a pluggable cross-connector accessory for terminals with a rated current of 41 A.
Search Keywords: 1627870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Cross Jumper
-
Pitch:8.1 mm
-
Number of Contacts:4
-
Maximum Current Rating:41 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Manufacturer Stock:
420
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
60
$3.244
120
$2.910
300
$2.651
540
$2.375
1,020
$2.250
2,520
$2.216
5,040
$2.205
7,500 +
$2.194
Click for Quote
Log in
to unlock special pricing