- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1627860000
Weidmuller
1627860000
Conn Cross Jumper M 3 POS 8.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Cross Jumper M 3 POS 8.1mm ST
Search Keywords: 1627860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Cross Jumper
-
Pitch:8.1 mm
-
Number of Contacts:3
-
Maximum Current Rating:41 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 1627860000 RoHS compliant?
Yes, 1627860000 is RoHS compliant.
What is the lead time for 1627860000?
The standard lead time for 1627860000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Manufacturer Stock:
1,260
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
60
$1.75
120
$1.69
300
$1.60
540
$1.55
1,020
$1.49
2,520
$1.41
5,040
$1.35
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT