- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627450000
1627450000
Weidmuller
Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 1627450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
144
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$9.74
36
$8.83
72
$8.43
108
$8.19
252
$7.74
504
$7.53
1,008 +
$7.42
Click for Quote
Log in
to unlock special pricing