- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162745
162745
Weidmuller
Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 162745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$8.26
36
$6.71
72
$6.41
108
$6.32
252
$5.89
504
$5.80
1,008
$5.71
2,520 +
$5.51
Click for Quote
Log in
to unlock special pricing