- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627310000
1627310000
Weidmuller
Conn Terminal Block PIN 9 POS 5.08mm Screw RA Cable Mount 14A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block PIN 9 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords: 1627310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:14 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,642
Can Ship immediately
Minimum Order Quantity:
21
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
21
$9.26
36
$7.53
72
$7.19
108
$6.98
252
$6.60
504
$6.50
1,008
$6.40
2,520 +
$6.18
Click for Quote
Log in
to unlock special pricing