- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162730
162730
Weidmuller
Conn Terminal Block PIN 8 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 8 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 162730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
42
$5.09
84
$4.86
126
$4.79
252
$4.65
504
$4.46
1,008
$4.34
2,520
$4.23
5,040 +
$4.17
Click for Quote
Log in
to unlock special pricing