- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627290000
1627290000
Weidmuller
The 1627290000 is a 7-pole, 5.08 mm pitch, 180° male plug PCB connector featuring a clamping yoke wire connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1627290000 is a 7-pole, 5.08 mm pitch, 180° male plug PCB connector featuring a clamping yoke wire connection.
Search Keywords: 1627290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:PIN3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:73829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:14 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Ships today, if you order in
Manufacturer Stock:
528
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.12
48
$6.76
96
$6.22
144
$5.77
288
$5.38
528
$5.15
1,008
$5.05
2,544 +
$5.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT