- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627280000
Weidmuller
1627280000
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords: 1627280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1627280000 RoHS compliant?
Yes, 1627280000 is RoHS compliant.
What is the lead time for 1627280000?
The standard lead time for 1627280000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Manufacturer Stock:
1,188
can ship
Minimum Order Quantity:
54
Order Increment:
54
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
54
$4.58
108
$4.29
270
$4.23
540
$4.20
1,026
$4.14
2,538
$4.13
5,022 +
$4.12
Click for Quote
Log in
to unlock special pricing