- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627240000
1627240000
Weidmuller
Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 14A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords: 1627240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:PIN3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:14 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$1.41
150
$1.31
300
$1.28
600
$1.25
1,050
$1.23
2,550
$1.20
5,100
$1.17
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing