- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1627190000
1627190000
Weidmuller
Conn Terminal Block PIN 12 POS 5.08mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block PIN 12 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 1627190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
16
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
16
$11.29
30
$10.24
60
$9.78
120
$9.35
270
$8.98
510
$8.73
1,020 +
$8.60
Click for Quote
Log in
to unlock special pricing