- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627160000
1627160000
Weidmuller
Conn Terminal Block PIN 9 POS 5.08mm Screw RA Cable Mount 14A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block PIN 9 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords: 1627160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,406
Can Ship immediately
Minimum Order Quantity:
21
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$11.10
36
$8.16
72
$8.12
108
$7.63
252
$7.00
504
$6.72
1,008
$6.69
2,520 +
$6.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments